
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.05V/us | |
| Common Mode Rejection Ratio (CMRR) | 105dB | |
| Differential Voltage | ±48V | |
| Vcm - Common Mode Voltage | 48V | |
| Number of Channels | 1 | |
| Bandwidth | 150kHz | |
| Quiescent Current | 60uA | |
| Features | High-side detection、Analog output interface、Input filter、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 10uA | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6100CMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.05V/us | |
| Common Mode Rejection Ratio (CMRR) | 105dB | |
| Differential Voltage | ±48V | |
| Vcm - Common Mode Voltage | 48V | |
| Number of Channels | 1 | |
| Bandwidth | 150kHz | |
| Quiescent Current | 60uA | |
| Features | High-side detection、Analog output interface、Input filter、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 10uA | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6100CMS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6100CMS8#PBF datasheets or manufacturer documentation.
Datasheet: LT6100CMS8#PBF Datasheet (PDF)
The LT6100CMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.