
- Manufacturer
- MFR.Part #
- NEH680M6.3
- JLCPCB Part #
- C5801506
- Package
- Plugin,D10xL21mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 21mm 6.3V 680uF Polarized ±20% Plugin,D10xL21mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D10xL21mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 21mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 680uF | |
| Diameter | 10mm |

* Images are for reference only
NEH680M6.3
Extended- Manufacturer
- MFR.Part #
- NEH680M6.3
- JLCPCB Part #
- C5801506
- Package
- Plugin,D10xL21mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 21mm 6.3V 680uF Polarized ±20% Plugin,D10xL21mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NEH680M6.3
- JLCPCB Part #
- C5801506
- Package
- Plugin,D10xL21mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 21mm 6.3V 680uF Polarized ±20% Plugin,D10xL21mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEH680M6.3 Specifications
NEH680M6.3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D10xL21mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 21mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 680uF | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEH680M6.3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEH680M6.3 Documents
NEH680M6.3 datasheets or manufacturer documentation.
Datasheet: NEH680M6.3 Datasheet (PDF)
NEH680M6.3 Schematic Symbol & PCB Footprint
The NEH680M6.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.