Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS3S1205SC
NCS3S1205SC - 1
NCS3S1205SC - 2
NCS3S1205SC - 3
Extended1/3
* Images are for reference only
NCS3S1205SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCS3S1205SC
JLCPCB Part #
C5801426
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12.19mm 19.3mm 34mVp-p 3W 460kHz 470uF 5V 600mA 6V~36V 8.5mm 82% Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency82%
Length19.3mm
Voltage - Supply6V~36V
Capacitive Load(Max)470uF
Frequency460kHz
Height8.5mm
FeaturesShort Circuit Protection
Width12.19mm
Output Voltage5V
Ripple Noise34mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS3S1205SC
NCS3S1205SC

* Images are for reference only

NCS3S1205SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS3S1205SC
JLCPCB Part #
C5801426
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12.19mm 19.3mm 34mVp-p 3W 460kHz 470uF 5V 600mA 6V~36V 8.5mm 82% Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS3S1205SC

* Images are for reference only

NCS3S1205SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS3S1205SC
JLCPCB Part #
C5801426
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12.19mm 19.3mm 34mVp-p 3W 460kHz 470uF 5V 600mA 6V~36V 8.5mm 82% Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS3S1205SC Specifications

NCS3S1205SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency82%
Length19.3mm
Voltage - Supply6V~36V
Capacitive Load(Max)470uF
Frequency460kHz
Height8.5mm
FeaturesShort Circuit Protection
Width12.19mm
Output Voltage5V
Ripple Noise34mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS3S1205SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS3S1205SC Documents

NCS3S1205SC datasheets or manufacturer documentation.

Datasheet: NCS3S1205SC Datasheet (PDF)

NCS3S1205SC Schematic Symbol & PCB Footprint

The NCS3S1205SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.