
- Manufacturer
- MFR.Part #
- LT3500EDD#PBF
- JLCPCB Part #
- C580084
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃ 2 2A 3V~36V Buck Buck Built-in DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 250kHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~36V | |
| Output Current | 2A | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Built-in current sense resistor、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~40V | |
| Number of Outputs | 2 |

* Images are for reference only
LT3500EDD#PBF
Extended- Manufacturer
- MFR.Part #
- LT3500EDD#PBF
- JLCPCB Part #
- C580084
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃ 2 2A 3V~36V Buck Buck Built-in DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3500EDD#PBF
- JLCPCB Part #
- C580084
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃ 2 2A 3V~36V Buck Buck Built-in DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3500EDD#PBF Specifications
LT3500EDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 250kHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~36V | |
| Output Current | 2A | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Built-in current sense resistor、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~40V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3500EDD#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3500EDD#PBF Documents
LT3500EDD#PBF datasheets or manufacturer documentation.
Datasheet: LT3500EDD#PBF Datasheet (PDF)
LT3500EDD#PBF Schematic Symbol & PCB Footprint
The LT3500EDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.