
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.2V~16V | |
| Output Current | 20mA、50mA | |
| Quiescent Current | 2.8mA | |
| Features | Adjustable soft-start、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Inverting | |
| Output Voltage | 2.2V~34V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3472EDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.2V~16V | |
| Output Current | 20mA、50mA | |
| Quiescent Current | 2.8mA | |
| Features | Adjustable soft-start、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Inverting | |
| Output Voltage | 2.2V~34V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3472EDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3472EDD#PBF datasheets or manufacturer documentation.
Datasheet: LT3472EDD#PBF Datasheet (PDF)
The LT3472EDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.