


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 7.1mA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 32MHz | |
| Slew Rate | 1000V/us | |
| Power Supply Rejection Ratio (PSRR) | 87dB | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Number of Channels | Single-channel | |
| Settling time | 100ns | |
| Noise density(eN) | 27nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Features | Integrated precision resistor network | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1995CMS#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 7.1mA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 32MHz | |
| Slew Rate | 1000V/us | |
| Power Supply Rejection Ratio (PSRR) | 87dB | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Number of Channels | Single-channel | |
| Settling time | 100ns | |
| Noise density(eN) | 27nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Features | Integrated precision resistor network | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1995CMS#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1995CMS#PBF datasheets or manufacturer documentation.
Datasheet: LT1995CMS#PBF Datasheet (PDF)
The LT1995CMS#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.