


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 500mA | |
| Input Offset Voltage Drift(Vos TC) | 1.3mV/℃ | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 3.6MHz | |
| Single supply | 5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 600nA | |
| Dual Supply | 5V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1970CFE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 500mA | |
| Input Offset Voltage Drift(Vos TC) | 1.3mV/℃ | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 3.6MHz | |
| Single supply | 5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 600nA | |
| Dual Supply | 5V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1970CFE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1970CFE#PBF datasheets or manufacturer documentation.
Datasheet: LT1970CFE#PBF Datasheet (PDF)
The LT1970CFE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.