


- Manufacturer
- MFR.Part #
- LT1970ACFE#PBF
- JLCPCB Part #
- C579964
- Package
- TSSOP-20-EP
- Description
- 0℃~+70℃ 1 1.6V/us 100nA 105dB 10uV/℃ 15nV/√Hz@1kHz 160nA 200uV 3.6MHz 5V~36V 5V~36V 7mA 800mA Enable/shutdown function TSSOP-20-EP Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 800mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 3.6MHz | |
| Single supply | 5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 160nA | |
| Dual Supply | 5V~36V |

* Images are for reference only
LT1970ACFE#PBF
Extended- Manufacturer
- MFR.Part #
- LT1970ACFE#PBF
- JLCPCB Part #
- C579964
- Package
- TSSOP-20-EP
- Description
- 0℃~+70℃ 1 1.6V/us 100nA 105dB 10uV/℃ 15nV/√Hz@1kHz 160nA 200uV 3.6MHz 5V~36V 5V~36V 7mA 800mA Enable/shutdown function TSSOP-20-EP Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1970ACFE#PBF
- JLCPCB Part #
- C579964
- Package
- TSSOP-20-EP
- Description
- 0℃~+70℃ 1 1.6V/us 100nA 105dB 10uV/℃ 15nV/√Hz@1kHz 160nA 200uV 3.6MHz 5V~36V 5V~36V 7mA 800mA Enable/shutdown function TSSOP-20-EP Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1970ACFE#PBF Specifications
LT1970ACFE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 800mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 3.6MHz | |
| Single supply | 5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 160nA | |
| Dual Supply | 5V~36V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1970ACFE#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1970ACFE#PBF Documents
LT1970ACFE#PBF datasheets or manufacturer documentation.
Datasheet: LT1970ACFE#PBF Datasheet (PDF)
LT1970ACFE#PBF Schematic Symbol & PCB Footprint
The LT1970ACFE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.