Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. THS5641AIDWG4
THS5641AIDWG4
Extended
* Images are for reference only
THS5641AIDWG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS5641AIDWG4
JLCPCB Part #
C5797415
Package
SOIC-28
Description
-40℃~+85℃ 0.25LSB 1 100MHz 35ns 35ppm/℃ 3V~5.5V 3mA 8 Built-in Current-Non-buffered Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28
Operating Temperature-40℃~+85℃
Data rate100MHz
Output TypeCurrent-Non-buffered
Settling Time35ns
Integral non - linearity0.25LSB
Number of Channels1
Voltage - Supply3V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)3mA
Voltage Reference Drift35ppm/℃
Voltage ReferenceBuilt-in
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. THS5641AIDWG4
THS5641AIDWG4

* Images are for reference only

THS5641AIDWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS5641AIDWG4
JLCPCB Part #
C5797415
Package
SOIC-28
Description
-40℃~+85℃ 0.25LSB 1 100MHz 35ns 35ppm/℃ 3V~5.5V 3mA 8 Built-in Current-Non-buffered Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS5641AIDWG4

* Images are for reference only

THS5641AIDWG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS5641AIDWG4
JLCPCB Part #
C5797415
Package
SOIC-28
Description
-40℃~+85℃ 0.25LSB 1 100MHz 35ns 35ppm/℃ 3V~5.5V 3mA 8 Built-in Current-Non-buffered Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS5641AIDWG4 Specifications

THS5641AIDWG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28
Operating Temperature-40℃~+85℃
Data rate100MHz
Output TypeCurrent-Non-buffered
Settling Time35ns
Integral non - linearity0.25LSB
Number of Channels1
Voltage - Supply3V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)3mA
Voltage Reference Drift35ppm/℃
Voltage ReferenceBuilt-in
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS5641AIDWG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS5641AIDWG4 Documents

THS5641AIDWG4 datasheets or manufacturer documentation.

Datasheet: THS5641AIDWG4 Datasheet (PDF)

THS5641AIDWG4 Schematic Symbol & PCB Footprint

The THS5641AIDWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.