


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+100℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 150mA | |
| Slew Rate | 75V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 4.5V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 5mA | |
| Features | Overvoltage Protection | |
| Ib - Input Bias Current | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1010CDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+100℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 150mA | |
| Slew Rate | 75V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 4.5V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 5mA | |
| Features | Overvoltage Protection | |
| Ib - Input Bias Current | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1010CDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1010CDD#PBF datasheets or manufacturer documentation.
Datasheet: LT1010CDD#PBF Datasheet (PDF)
The LT1010CDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.