Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12C32MPBE16
MC9S12C32MPBE16
Extended
* Images are for reference only
MC9S12C32MPBE16
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC9S12C32MPBE16
JLCPCB Part #
C5795889
Package
QFP-52(10x10)
Description
-40℃~+125℃ 16 Bit 16MHz 2.35V~5.5V 2KB 32KB 35 Built-in FLASH HCS12 QFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-52(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.35V~5.5V
RAM Size2KB
Core Size16 Bit
CPU CoreHCS12
Number of I/O35
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12C32MPBE16
MC9S12C32MPBE16

* Images are for reference only

MC9S12C32MPBE16

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S12C32MPBE16
JLCPCB Part #
C5795889
Package
QFP-52(10x10)
Description
-40℃~+125℃ 16 Bit 16MHz 2.35V~5.5V 2KB 32KB 35 Built-in FLASH HCS12 QFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12C32MPBE16

* Images are for reference only

MC9S12C32MPBE16
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S12C32MPBE16
JLCPCB Part #
C5795889
Package
QFP-52(10x10)
Description
-40℃~+125℃ 16 Bit 16MHz 2.35V~5.5V 2KB 32KB 35 Built-in FLASH HCS12 QFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12C32MPBE16 Specifications

MC9S12C32MPBE16 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-52(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.35V~5.5V
RAM Size2KB
Core Size16 Bit
CPU CoreHCS12
Number of I/O35
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12C32MPBE16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC9S12C32MPBE16 Documents

MC9S12C32MPBE16 datasheets or manufacturer documentation.

Datasheet: MC9S12C32MPBE16 Datasheet (PDF)

MC9S12C32MPBE16 Schematic Symbol & PCB Footprint

The MC9S12C32MPBE16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.