
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Operating Temperature | -55℃~+150℃ | |
| Impedance @ Frequency | 33Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFBA2V1005-330-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Operating Temperature | -55℃~+150℃ | |
| Impedance @ Frequency | 33Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 30mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFBA2V1005-330-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFBA2V1005-330-R datasheets or manufacturer documentation.
Datasheet: MFBA2V1005-330-R Datasheet (PDF)
The MFBA2V1005-330-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.