Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HMCAD1511
HMCAD1511 - 1
HMCAD1511 - 2
HMCAD1511 - 3
Extended1/3
* Images are for reference only
HMCAD1511
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMCAD1511
JLCPCB Part #
C579586
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 0.5LSB 1.7V~2V 1GHz 4 8 Serial port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.2LSB
Signal-to-Noise Ratio49.8dB
Integral non - linearity0.5LSB
Voltage - Supply1.7V~2V
Sampling Rate1GHz
FeaturesMultiplexers、Soft reset
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HMCAD1511
HMCAD1511

* Images are for reference only

HMCAD1511

Extended
Manufacturer

Analog Devices

MFR.Part #
HMCAD1511
JLCPCB Part #
C579586
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 0.5LSB 1.7V~2V 1GHz 4 8 Serial port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMCAD1511

* Images are for reference only

HMCAD1511
Extended
Manufacturer

Analog Devices

MFR.Part #
HMCAD1511
JLCPCB Part #
C579586
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 0.5LSB 1.7V~2V 1GHz 4 8 Serial port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMCAD1511 Specifications

HMCAD1511 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.2LSB
Signal-to-Noise Ratio49.8dB
Integral non - linearity0.5LSB
Voltage - Supply1.7V~2V
Sampling Rate1GHz
FeaturesMultiplexers、Soft reset
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMCAD1511. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMCAD1511 Documents

HMCAD1511 datasheets or manufacturer documentation.

Datasheet: HMCAD1511 Datasheet (PDF)

HMCAD1511 Schematic Symbol & PCB Footprint

The HMCAD1511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.