Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DS9601D8
DS9601D8 - 1
DS9601D8 - 2
DS9601D8 - 3
Extended1/3
* Images are for reference only
DS9601D8
Attributes
Value
Manufacturer
DSTECH
MFR.Part #
DS9601D8
JLCPCB Part #
C5795658
Package
DFN2x2-8L
Description
-40℃~+125℃ -、Enable shutdown、Interleaved conduction protection、Dead-time control 2 20ns 2A 35ns 4.5V~5.5V 4ns 80uA 8ns Half-Bridge MOSFET DFN2x2-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDSTECH
PackageDFN2x2-8L
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)80uA
Fall Time4ns
Rise Time8ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH20ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DS9601D8
DS9601D8

* Images are for reference only

DS9601D8

Extended
Manufacturer

DSTECH

MFR.Part #
DS9601D8
JLCPCB Part #
C5795658
Package
DFN2x2-8L
Description
-40℃~+125℃ -、Enable shutdown、Interleaved conduction protection、Dead-time control 2 20ns 2A 35ns 4.5V~5.5V 4ns 80uA 8ns Half-Bridge MOSFET DFN2x2-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9601D8

* Images are for reference only

DS9601D8
Extended
Manufacturer

DSTECH

MFR.Part #
DS9601D8
JLCPCB Part #
C5795658
Package
DFN2x2-8L
Description
-40℃~+125℃ -、Enable shutdown、Interleaved conduction protection、Dead-time control 2 20ns 2A 35ns 4.5V~5.5V 4ns 80uA 8ns Half-Bridge MOSFET DFN2x2-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9601D8 Specifications

DS9601D8 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDSTECH
PackageDFN2x2-8L
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)80uA
Fall Time4ns
Rise Time8ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH20ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS9601D8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS9601D8 Documents

DS9601D8 datasheets or manufacturer documentation.

Datasheet: DS9601D8 Datasheet (PDF)

DS9601D8 Schematic Symbol & PCB Footprint

The DS9601D8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.