Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC451LC3
HMC451LC3
Extended
* Images are for reference only
HMC451LC3
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC451LC3
JLCPCB Part #
C579549
Package
QFN-16(3x3)
Description
114mA 17dB 19.5dBm 5GHz~20GHz 5V 7dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Frequency Range5GHz~20GHz
Voltage - Supply5V
P1dB19.5dBm
Noise Figure7dB
Current - Supply114mA
Gain17dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC451LC3
HMC451LC3

* Images are for reference only

HMC451LC3

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC451LC3
JLCPCB Part #
C579549
Package
QFN-16(3x3)
Description
114mA 17dB 19.5dBm 5GHz~20GHz 5V 7dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC451LC3

* Images are for reference only

HMC451LC3
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC451LC3
JLCPCB Part #
C579549
Package
QFN-16(3x3)
Description
114mA 17dB 19.5dBm 5GHz~20GHz 5V 7dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC451LC3 Specifications

HMC451LC3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Frequency Range5GHz~20GHz
Voltage - Supply5V
P1dB19.5dBm
Noise Figure7dB
Current - Supply114mA
Gain17dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC451LC3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC451LC3 Documents

HMC451LC3 datasheets or manufacturer documentation.

Datasheet: HMC451LC3 Datasheet (PDF)

HMC451LC3 Schematic Symbol & PCB Footprint

The HMC451LC3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.