
- Manufacturer
- MFR.Part #
- MBR6040
- JLCPCB Part #
- C5795449
- Package
- DO-5
- Description
- 40V 5mA@20V 60A 650mV@60A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 650mV@60A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Current - Rectified | 60A | |
| Reverse Leakage Current (Ir) | 5mA@20V |

* Images are for reference only
MBR6040
Extended- Manufacturer
- MFR.Part #
- MBR6040
- JLCPCB Part #
- C5795449
- Package
- DO-5
- Description
- 40V 5mA@20V 60A 650mV@60A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MBR6040
- JLCPCB Part #
- C5795449
- Package
- DO-5
- Description
- 40V 5mA@20V 60A 650mV@60A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBR6040 Specifications
MBR6040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 650mV@60A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Current - Rectified | 60A | |
| Reverse Leakage Current (Ir) | 5mA@20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBR6040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBR6040 Documents
MBR6040 datasheets or manufacturer documentation.
Datasheet: MBR6040 Datasheet (PDF)
MBR6040 Schematic Symbol & PCB Footprint
The MBR6040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.