Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC346AMS8GE
HMC346AMS8GE - 1
HMC346AMS8GE - 2
HMC346AMS8GE - 3
Extended1/3
* Images are for reference only
HMC346AMS8GE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC346AMS8GE
JLCPCB Part #
C579540
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~8GHz 28dB 50Ω Voltage-controlled variable attenuation、Temperature compensation MSOP-8 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0Hz~8GHz
Operating Temperature-40℃~+85℃
Attenuation Value28dB
FeaturesVoltage-controlled variable attenuation、Temperature compensation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC346AMS8GE
HMC346AMS8GE

* Images are for reference only

HMC346AMS8GE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC346AMS8GE
JLCPCB Part #
C579540
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~8GHz 28dB 50Ω Voltage-controlled variable attenuation、Temperature compensation MSOP-8 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC346AMS8GE

* Images are for reference only

HMC346AMS8GE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC346AMS8GE
JLCPCB Part #
C579540
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~8GHz 28dB 50Ω Voltage-controlled variable attenuation、Temperature compensation MSOP-8 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC346AMS8GE Specifications

HMC346AMS8GE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0Hz~8GHz
Operating Temperature-40℃~+85℃
Attenuation Value28dB
FeaturesVoltage-controlled variable attenuation、Temperature compensation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC346AMS8GE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC346AMS8GE Documents

HMC346AMS8GE datasheets or manufacturer documentation.

Datasheet: HMC346AMS8GE Datasheet (PDF)

HMC346AMS8GE Schematic Symbol & PCB Footprint

The HMC346AMS8GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.