Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC199AMS8ETR
HMC199AMS8ETR - 1
HMC199AMS8ETR - 2
HMC199AMS8ETR - 3
Extended1/3
* Images are for reference only
HMC199AMS8ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC199AMS8ETR
JLCPCB Part #
C579530
Package
MSOP-8
Description
-40℃~+85℃ 0.6dB 0Hz~2.5GHz 25dB 3V、5V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0Hz~2.5GHz
Voltage - Supply3V、5V
Insertion loss0.6dB
FeaturesIntegrated control logic
P1dB28dBm
CircuitSPDT
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC199AMS8ETR
HMC199AMS8ETR

* Images are for reference only

HMC199AMS8ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC199AMS8ETR
JLCPCB Part #
C579530
Package
MSOP-8
Description
-40℃~+85℃ 0.6dB 0Hz~2.5GHz 25dB 3V、5V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC199AMS8ETR

* Images are for reference only

HMC199AMS8ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC199AMS8ETR
JLCPCB Part #
C579530
Package
MSOP-8
Description
-40℃~+85℃ 0.6dB 0Hz~2.5GHz 25dB 3V、5V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC199AMS8ETR Specifications

HMC199AMS8ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0Hz~2.5GHz
Voltage - Supply3V、5V
Insertion loss0.6dB
FeaturesIntegrated control logic
P1dB28dBm
CircuitSPDT
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC199AMS8ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC199AMS8ETR Documents

HMC199AMS8ETR datasheets or manufacturer documentation.

Datasheet: HMC199AMS8ETR Datasheet (PDF)

HMC199AMS8ETR Schematic Symbol & PCB Footprint

The HMC199AMS8ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.