
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Frequency range | 23GHz~30GHz | |
| Insertion loss | 2.8dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| isolation | 26dB | |
| operating temperature | -55℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC1084LC4TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Frequency range | 23GHz~30GHz | |
| Insertion loss | 2.8dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| isolation | 26dB | |
| operating temperature | -55℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1084LC4TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC1084LC4TR datasheets or manufacturer documentation.
Datasheet: HMC1084LC4TR Datasheet (PDF)
The HMC1084LC4TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.