Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC1056LP4BE
HMC1056LP4BE - 1
HMC1056LP4BE - 2
HMC1056LP4BE - 3
Extended1/3
* Images are for reference only
HMC1056LP4BE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC1056LP4BE
JLCPCB Part #
C579527
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 0MHz~4GHz 11dB 18dBm 40dB 40dB 8GHz~12GHz 8GHz~12GHz QFN-20-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range8GHz~12GHz
IP318dBm
LO Frequency Range8GHz~12GHz
Number of Channels2
Isolation(L-I)40dB
IF Frequency Range0MHz~4GHz
Gain/Loss11dB
FeaturesImage rejection、I/Q quadrature mixing
Isolation(L-R)40dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC1056LP4BE
HMC1056LP4BE

* Images are for reference only

HMC1056LP4BE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1056LP4BE
JLCPCB Part #
C579527
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 0MHz~4GHz 11dB 18dBm 40dB 40dB 8GHz~12GHz 8GHz~12GHz QFN-20-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1056LP4BE

* Images are for reference only

HMC1056LP4BE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1056LP4BE
JLCPCB Part #
C579527
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 0MHz~4GHz 11dB 18dBm 40dB 40dB 8GHz~12GHz 8GHz~12GHz QFN-20-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1056LP4BE Specifications

HMC1056LP4BE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range8GHz~12GHz
IP318dBm
LO Frequency Range8GHz~12GHz
Number of Channels2
Isolation(L-I)40dB
IF Frequency Range0MHz~4GHz
Gain/Loss11dB
FeaturesImage rejection、I/Q quadrature mixing
Isolation(L-R)40dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1056LP4BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC1056LP4BE Documents

HMC1056LP4BE datasheets or manufacturer documentation.

Datasheet: HMC1056LP4BE Datasheet (PDF)

HMC1056LP4BE Schematic Symbol & PCB Footprint

The HMC1056LP4BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.