
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | PQFN-16(4x4) | |
| Frequency Range | 50MHz~20GHz | |
| Function | Driver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | ISM | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MADR-011022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | PQFN-16(4x4) | |
| Frequency Range | 50MHz~20GHz | |
| Function | Driver | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | ISM | |
| Voltage - Supply | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MADR-011022. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MADR-011022 datasheets or manufacturer documentation.
Datasheet: MADR-011022 Datasheet (PDF)
The MADR-011022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.