
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 5V~15V | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Gain Error | 0.75% | |
| Input Voltage Noise Density | 270nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 22nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMP04FSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 5V~15V | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Gain Error | 0.75% | |
| Input Voltage Noise Density | 270nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 22nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP04FSZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMP04FSZ datasheets or manufacturer documentation.
Datasheet: AMP04FSZ Datasheet (PDF)
The AMP04FSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.