
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 6mA | |
| Input Offset Voltage Drift(Vos TC) | 2.1uV/℃ | |
| Features | External resistor gain、ESD Protection、Overvoltage Protection | |
| Ib - Input Bias Current | 75nA | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMP02FSZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 6mA | |
| Input Offset Voltage Drift(Vos TC) | 2.1uV/℃ | |
| Features | External resistor gain、ESD Protection、Overvoltage Protection | |
| Ib - Input Bias Current | 75nA | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP02FSZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMP02FSZ-RL datasheets or manufacturer documentation.
Datasheet: AMP02FSZ-RL Datasheet (PDF)
The AMP02FSZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.