
- Manufacturer
- MFR.Part #
- MA27V2200L
- JLCPCB Part #
- C5794611
- Package
- SMD
- Description
- 2.62@C1V/C4V 6V 7.6pF@4V,1MHz Standalone SMD Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| DC Reverse Voltage(Vr) | 6V | |
| Capacitance Ratio | 2.62@C1V/C4V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 7.6pF@4V,1MHz |

* Images are for reference only
MA27V2200L
Extended- Manufacturer
- MFR.Part #
- MA27V2200L
- JLCPCB Part #
- C5794611
- Package
- SMD
- Description
- 2.62@C1V/C4V 6V 7.6pF@4V,1MHz Standalone SMD Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MA27V2200L
- JLCPCB Part #
- C5794611
- Package
- SMD
- Description
- 2.62@C1V/C4V 6V 7.6pF@4V,1MHz Standalone SMD Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA27V2200L Specifications
MA27V2200L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| DC Reverse Voltage(Vr) | 6V | |
| Capacitance Ratio | 2.62@C1V/C4V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 7.6pF@4V,1MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA27V2200L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA27V2200L Schematic Symbol & PCB Footprint
The MA27V2200L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.