


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Vout | 3.3V、5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 132mW、330mW、400mW | |
| Noise | 130mV、200mV | |
| Frequency - Switching | 180MHz | |
| Iout | 40mA、80mA、100mA | |
| Ripple | 50mV、75mV | |
| Vin | 3V~5.5V、4.5V~5.5V | |
| Features | Hiccup current limiting | |
| Isolation voltage | 5kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM6000ARWZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Vout | 3.3V、5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 132mW、330mW、400mW | |
| Noise | 130mV、200mV | |
| Frequency - Switching | 180MHz | |
| Iout | 40mA、80mA、100mA | |
| Ripple | 50mV、75mV | |
| Vin | 3V~5.5V、4.5V~5.5V | |
| Features | Hiccup current limiting | |
| Isolation voltage | 5kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM6000ARWZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM6000ARWZ-RL datasheets or manufacturer documentation.
Datasheet: ADUM6000ARWZ-RL Datasheet (PDF)
The ADUM6000ARWZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.