ADSP-BF547MBBCZ-5M
Extended
* Images are for reference only
ADSP-BF547MBBCZ-5M
Attributes
Value
Manufacturer
MFR.Part #
ADSP-BF547MBBCZ-5M
JLCPCB Part #
C579360
Package
BGA-400
Description
-40℃~+85℃ 1.25V 2.5V、3.3V 260KB 533MHz External Fixed-point Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support SSP、USB、UART、TWI、SPI BGA-400 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageBGA-400
Clock Rate533MHz
Operating Temperature-40℃~+85℃
TypeFixed-point
Non-Volatile MemoryExternal
On-chip RAM260KB
Voltage - Core1.25V
Voltage - I/O2.5V、3.3V
communication interfaceSSP、USB、UART、TWI、SPI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support