
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-225 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Rate | 100MHz | |
| Type | Floating-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 128KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | Host interface、Serial port、Connection port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-21161NKCAZ100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-225 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Rate | 100MHz | |
| Type | Floating-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 128KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | Host interface、Serial port、Connection port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-21161NKCAZ100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADSP-21161NKCAZ100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.