Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. ADRF6850BCPZ
ADRF6850BCPZ
Extended
* Images are for reference only
ADRF6850BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF6850BCPZ
JLCPCB Part #
C579333
Package
QFN-56-EP(8x8)
Description
-24dBm -40℃~+85℃ 100MHz~1GHz 11dB 3.15V~3.45V 350mA 60dB QFN-56-EP(8x8) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B7
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageQFN-56-EP(8x8)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Output Power-24dBm
Input return loss15dB
Voltage - Supply3.15V~3.45V
Modulation TypeQuadrature Modulation (IQ)
P1dB12dBm
Noise Figure11dB
Current - Supply350mA
IP322.5dBm
Gain60dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. ADRF6850BCPZ
ADRF6850BCPZ

* Images are for reference only

ADRF6850BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6850BCPZ
JLCPCB Part #
C579333
Package
QFN-56-EP(8x8)
Description
-24dBm -40℃~+85℃ 100MHz~1GHz 11dB 3.15V~3.45V 350mA 60dB QFN-56-EP(8x8) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B7
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6850BCPZ

* Images are for reference only

ADRF6850BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6850BCPZ
JLCPCB Part #
C579333
Package
QFN-56-EP(8x8)
Description
-24dBm -40℃~+85℃ 100MHz~1GHz 11dB 3.15V~3.45V 350mA 60dB QFN-56-EP(8x8) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B7
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6850BCPZ Specifications

ADRF6850BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageQFN-56-EP(8x8)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Output Power-24dBm
Input return loss15dB
Voltage - Supply3.15V~3.45V
Modulation TypeQuadrature Modulation (IQ)
P1dB12dBm
Noise Figure11dB
Current - Supply350mA
IP322.5dBm
Gain60dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF6850BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF6850BCPZ Documents

ADRF6850BCPZ datasheets or manufacturer documentation.

Datasheet: ADRF6850BCPZ Datasheet (PDF)

ADRF6850BCPZ Schematic Symbol & PCB Footprint

The ADRF6850BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.