Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5250BCPZ
ADRF5250BCPZ
Extended
* Images are for reference only
ADRF5250BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF5250BCPZ
JLCPCB Part #
C579324
Package
LFCSP-24(4x4)
Description
-40℃~+105℃ 1.8dB 100MHz~6GHz 3V~5.25V 50dB LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Frequency range100MHz~6GHz
Voltage - Supply3V~5.25V
Insertion loss1.8dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSP5T
isolation50dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5250BCPZ
ADRF5250BCPZ

* Images are for reference only

ADRF5250BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5250BCPZ
JLCPCB Part #
C579324
Package
LFCSP-24(4x4)
Description
-40℃~+105℃ 1.8dB 100MHz~6GHz 3V~5.25V 50dB LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5250BCPZ

* Images are for reference only

ADRF5250BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5250BCPZ
JLCPCB Part #
C579324
Package
LFCSP-24(4x4)
Description
-40℃~+105℃ 1.8dB 100MHz~6GHz 3V~5.25V 50dB LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5250BCPZ Specifications

ADRF5250BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Frequency range100MHz~6GHz
Voltage - Supply3V~5.25V
Insertion loss1.8dB
FeaturesIntegrated control logic、Integrated impedance matching network
CircuitSP5T
isolation50dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF5250BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF5250BCPZ Documents

ADRF5250BCPZ datasheets or manufacturer documentation.

Datasheet: ADRF5250BCPZ Datasheet (PDF)

ADRF5250BCPZ Schematic Symbol & PCB Footprint

The ADRF5250BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.