Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5040BCPZ
ADRF5040BCPZ
Extended
* Images are for reference only
ADRF5040BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF5040BCPZ
JLCPCB Part #
C579319
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 0.8dB 3.3V 34dB 37dBm 9kHz~12GHz Integrated impedance matching network LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Frequency range9kHz~12GHz
Voltage - Supply3.3V
Insertion loss0.8dB
FeaturesIntegrated impedance matching network
CircuitSP4T
P1dB37dBm
isolation34dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADRF5040BCPZ
ADRF5040BCPZ

* Images are for reference only

ADRF5040BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5040BCPZ
JLCPCB Part #
C579319
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 0.8dB 3.3V 34dB 37dBm 9kHz~12GHz Integrated impedance matching network LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5040BCPZ

* Images are for reference only

ADRF5040BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF5040BCPZ
JLCPCB Part #
C579319
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 0.8dB 3.3V 34dB 37dBm 9kHz~12GHz Integrated impedance matching network LFCSP-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF5040BCPZ Specifications

ADRF5040BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Frequency range9kHz~12GHz
Voltage - Supply3.3V
Insertion loss0.8dB
FeaturesIntegrated impedance matching network
CircuitSP4T
P1dB37dBm
isolation34dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF5040BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF5040BCPZ Documents

ADRF5040BCPZ datasheets or manufacturer documentation.

Datasheet: ADRF5040BCPZ Datasheet (PDF)

ADRF5040BCPZ Schematic Symbol & PCB Footprint

The ADRF5040BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.