


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| standby current | 250uA | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Noise | 100uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 12V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Noise bypass terminal | |
| Voltage Dropout | 400mV@(200mA) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3303ARZ-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| standby current | 250uA | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Noise | 100uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 12V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Noise bypass terminal | |
| Voltage Dropout | 400mV@(200mA) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3303ARZ-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3303ARZ-5 datasheets or manufacturer documentation.
Datasheet: ADP3303ARZ-5 Datasheet (PDF)
The ADP3303ARZ-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.