


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| Operating Voltage | 1.5V~7V | |
| Output Current | 100mA | |
| Quiescent Current | 600uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 25kHz、120kHz | |
| Output Voltage | -7V~-1.5V、5V~14V | |
| Energy Efficiency | 90% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM660ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| Operating Voltage | 1.5V~7V | |
| Output Current | 100mA | |
| Quiescent Current | 600uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 25kHz、120kHz | |
| Output Voltage | -7V~-1.5V、5V~14V | |
| Energy Efficiency | 90% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM660ARZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM660ARZ-REEL datasheets or manufacturer documentation.
Datasheet: ADM660ARZ-REEL Datasheet (PDF)
The ADM660ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.