Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADM660ARZ
ADM660ARZ
Extended
* Images are for reference only
ADM660ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM660ARZ
JLCPCB Part #
C579211
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance9Ω
Operating Voltage1.5V~7V
Output Current100mA
Quiescent Current600uA
FeaturesCharge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency25kHz、120kHz
Output Voltage-7V~-1.5V
Energy Efficiency94%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADM660ARZ
ADM660ARZ

* Images are for reference only

ADM660ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM660ARZ
JLCPCB Part #
C579211
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM660ARZ

* Images are for reference only

ADM660ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM660ARZ
JLCPCB Part #
C579211
Package
SOIC-8
Description
SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM660ARZ Specifications

ADM660ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance9Ω
Operating Voltage1.5V~7V
Output Current100mA
Quiescent Current600uA
FeaturesCharge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency25kHz、120kHz
Output Voltage-7V~-1.5V
Energy Efficiency94%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM660ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM660ARZ Documents

ADM660ARZ datasheets or manufacturer documentation.

Datasheet: ADM660ARZ Datasheet (PDF)

ADM660ARZ Schematic Symbol & PCB Footprint

The ADM660ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.