Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3053BRWZ
ADM3053BRWZ - 1
ADM3053BRWZ - 2
ADM3053BRWZ - 3
Extended1/3
* Images are for reference only
ADM3053BRWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM3053BRWZ
JLCPCB Part #
C579192
Package
SO-20-300mil
Description
-40℃~+85℃ 1 1Mbps 2500 25kV/us 5V 5V SO-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSO-20-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)1Mbps
Number of Channels1
Voltage - Supply5V
Integrated Power Output Voltage5V
Isolation Voltage(Vrms)2500
FeaturesCAN FD
CMTI(kV/us)25kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3053BRWZ
ADM3053BRWZ

* Images are for reference only

ADM3053BRWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3053BRWZ
JLCPCB Part #
C579192
Package
SO-20-300mil
Description
-40℃~+85℃ 1 1Mbps 2500 25kV/us 5V 5V SO-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3053BRWZ

* Images are for reference only

ADM3053BRWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3053BRWZ
JLCPCB Part #
C579192
Package
SO-20-300mil
Description
-40℃~+85℃ 1 1Mbps 2500 25kV/us 5V 5V SO-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3053BRWZ Specifications

ADM3053BRWZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSO-20-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)1Mbps
Number of Channels1
Voltage - Supply5V
Integrated Power Output Voltage5V
Isolation Voltage(Vrms)2500
FeaturesCAN FD
CMTI(kV/us)25kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM3053BRWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM3053BRWZ Documents

ADM3053BRWZ datasheets or manufacturer documentation.

Datasheet: ADM3053BRWZ Datasheet (PDF)

ADM3053BRWZ Schematic Symbol & PCB Footprint

The ADM3053BRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.