
T21AH-M0607-103A2020-15,0-TA
- Manufacturer
- MFR.Part #
- T21AH-M0607-103A2020-15,0-TA
- JLCPCB Part #
- C5791754
- Package
- -
- Description
- 1 10kΩ 250mW ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
T21AH-M0607-103A2020-15,0-TA
Extended- Manufacturer
- MFR.Part #
- T21AH-M0607-103A2020-15,0-TA
- JLCPCB Part #
- C5791754
- Package
- -
- Description
- 1 10kΩ 250mW ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T21AH-M0607-103A2020-15,0-TA
Extended- Manufacturer
- MFR.Part #
- T21AH-M0607-103A2020-15,0-TA
- JLCPCB Part #
- C5791754
- Package
- -
- Description
- 1 10kΩ 250mW ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T21AH-M0607-103A2020-15,0-TA Specifications
T21AH-M0607-103A2020-15,0-TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T21AH-M0607-103A2020-15,0-TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T21AH-M0607-103A2020-15,0-TA Schematic Symbol & PCB Footprint
The T21AH-M0607-103A2020-15,0-TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.