
- Manufacturer
- MFR.Part #
- MTPD2600-100
- JLCPCB Part #
- C5791441
- Package
- TO-46-2
- Description
- -40℃~+85℃ 1300nm 200uA 3V 880nm~2600nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 880nm~2600nm | |
| Voltage - DC Reverse(Vr) | 3V | |
| Dark Current | 200uA | |
| Peak Wavelength | 1300nm |

* Images are for reference only
MTPD2600-100
Extended- Manufacturer
- MFR.Part #
- MTPD2600-100
- JLCPCB Part #
- C5791441
- Package
- TO-46-2
- Description
- -40℃~+85℃ 1300nm 200uA 3V 880nm~2600nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTPD2600-100
- JLCPCB Part #
- C5791441
- Package
- TO-46-2
- Description
- -40℃~+85℃ 1300nm 200uA 3V 880nm~2600nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTPD2600-100 Specifications
MTPD2600-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 880nm~2600nm | |
| Voltage - DC Reverse(Vr) | 3V | |
| Dark Current | 200uA | |
| Peak Wavelength | 1300nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTPD2600-100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTPD2600-100 Documents
MTPD2600-100 datasheets or manufacturer documentation.
Datasheet: MTPD2600-100 Datasheet (PDF)
MTPD2600-100 Schematic Symbol & PCB Footprint
The MTPD2600-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.