Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADG918BRMZ
ADG918BRMZ
Extended
* Images are for reference only
ADG918BRMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADG918BRMZ
JLCPCB Part #
C579124
Package
MSOP-8
Description
-40℃~+85℃ 0.8dB 1.65V~2.75V 43dB MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0MHz~2GHz
Voltage - Supply1.65V~2.75V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB17dBm
CircuitSPDT
isolation43dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADG918BRMZ
ADG918BRMZ

* Images are for reference only

ADG918BRMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADG918BRMZ
JLCPCB Part #
C579124
Package
MSOP-8
Description
-40℃~+85℃ 0.8dB 1.65V~2.75V 43dB MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADG918BRMZ

* Images are for reference only

ADG918BRMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADG918BRMZ
JLCPCB Part #
C579124
Package
MSOP-8
Description
-40℃~+85℃ 0.8dB 1.65V~2.75V 43dB MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADG918BRMZ Specifications

ADG918BRMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0MHz~2GHz
Voltage - Supply1.65V~2.75V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB17dBm
CircuitSPDT
isolation43dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG918BRMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADG918BRMZ Documents

ADG918BRMZ datasheets or manufacturer documentation.

Datasheet: ADG918BRMZ Datasheet (PDF)

ADG918BRMZ Schematic Symbol & PCB Footprint

The ADG918BRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.