
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Ron | 42Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 18.5pF | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Applications | Telecom、Ultrasound | |
| Voltage - Supply | -5V~5V、12V | |
| Propagation Delay (tpd) | 250ns | |
| Features | Bidirectional analog channel、Control interface integration、Power-on reset security | |
| Turn-off time | 260ns | |
| Turn-on time | 195ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG2128YCPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Ron | 42Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 18.5pF | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Applications | Telecom、Ultrasound | |
| Voltage - Supply | -5V~5V、12V | |
| Propagation Delay (tpd) | 250ns | |
| Features | Bidirectional analog channel、Control interface integration、Power-on reset security | |
| Turn-off time | 260ns | |
| Turn-on time | 195ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG2128YCPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG2128YCPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADG2128YCPZ-REEL7 Datasheet (PDF)
The ADG2128YCPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.