Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7021BCPZ
ADF7021BCPZ
Extended
* Images are for reference only
ADF7021BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADF7021BCPZ
JLCPCB Part #
C578990
Package
LFCSP-48-EP(7x7)
Description
LFCSP-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageLFCSP-48-EP(7x7)
Frequency Range80MHz~650MHz、862MHz~950MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-130dBm
Data Rate251Kbps
Output Power13dBm
ApplicationsISM
Voltage - Supply2.3V~3.6V
Receive Current17.5mA
FeaturesSupports RSSI function、Input sync word detection function
Current Of Transmitting13.5mA
InterfaceSPI、ADC
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7021BCPZ
ADF7021BCPZ

* Images are for reference only

ADF7021BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7021BCPZ
JLCPCB Part #
C578990
Package
LFCSP-48-EP(7x7)
Description
LFCSP-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7021BCPZ

* Images are for reference only

ADF7021BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7021BCPZ
JLCPCB Part #
C578990
Package
LFCSP-48-EP(7x7)
Description
LFCSP-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7021BCPZ Specifications

ADF7021BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageLFCSP-48-EP(7x7)
Frequency Range80MHz~650MHz、862MHz~950MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-130dBm
Data Rate251Kbps
Output Power13dBm
ApplicationsISM
Voltage - Supply2.3V~3.6V
Receive Current17.5mA
FeaturesSupports RSSI function、Input sync word detection function
Current Of Transmitting13.5mA
InterfaceSPI、ADC
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF7021BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADF7021BCPZ Documents

ADF7021BCPZ datasheets or manufacturer documentation.

Datasheet: ADF7021BCPZ Datasheet (PDF)

ADF7021BCPZ Schematic Symbol & PCB Footprint

The ADF7021BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.