


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Quiescent Current | 10uA | |
| Single Supply | 2.25V~5.5V | |
| Ib - Input Bias Current | 10nA | |
| Input Hysteresis Voltage (Vhys) | 15mV | |
| Propagation Delay Time | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADCMP356YKSZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Quiescent Current | 10uA | |
| Single Supply | 2.25V~5.5V | |
| Ib - Input Bias Current | 10nA | |
| Input Hysteresis Voltage (Vhys) | 15mV | |
| Propagation Delay Time | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADCMP356YKSZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADCMP356YKSZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADCMP356YKSZ-REEL7 Datasheet (PDF)
The ADCMP356YKSZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.