
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-6P,4.5x0.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 75mW、99mW、99mW、102mW | |
| Wavelength - Dominant | 470nm、525nm、624nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 280mcd~580mcd、700mcd~1.45cd、1.35cd~2.7cd、1.58cd~2.8cd | |
| Voltage - Forward(Vf) | 2.15V、2.85V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-S06WGEBD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-6P,4.5x0.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 75mW、99mW、99mW、102mW | |
| Wavelength - Dominant | 470nm、525nm、624nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 280mcd~580mcd、700mcd~1.45cd、1.35cd~2.7cd、1.58cd~2.8cd | |
| Voltage - Forward(Vf) | 2.15V、2.85V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-S06WGEBD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-S06WGEBD datasheets or manufacturer documentation.
Datasheet: LTST-S06WGEBD Datasheet (PDF)
The LTST-S06WGEBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.