Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9952YSVZ
AD9952YSVZ - 1
AD9952YSVZ - 2
AD9952YSVZ - 3
Extended1/3
* Images are for reference only
AD9952YSVZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9952YSVZ
JLCPCB Part #
C578898
Package
HTQFP-48(7x7)
Description
-40℃~+105℃ 1.8V 14 200MHz 2LSB 32 400MHz 95dB Current Integrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization SPI HTQFP-48(7x7) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageHTQFP-48(7x7)
Frequency Registers(bit)32
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Output TypeCurrent
Voltage - Supply1.8V
FeaturesIntegrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization
The main FCLK400MHz
Spurious-Free Dynamic Range (SFDR)95dB
Resolution (Bits)14
InterfaceSPI
Frequency Output200MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9952YSVZ
AD9952YSVZ

* Images are for reference only

AD9952YSVZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9952YSVZ
JLCPCB Part #
C578898
Package
HTQFP-48(7x7)
Description
-40℃~+105℃ 1.8V 14 200MHz 2LSB 32 400MHz 95dB Current Integrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization SPI HTQFP-48(7x7) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9952YSVZ

* Images are for reference only

AD9952YSVZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9952YSVZ
JLCPCB Part #
C578898
Package
HTQFP-48(7x7)
Description
-40℃~+105℃ 1.8V 14 200MHz 2LSB 32 400MHz 95dB Current Integrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization SPI HTQFP-48(7x7) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9952YSVZ Specifications

AD9952YSVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageHTQFP-48(7x7)
Frequency Registers(bit)32
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Output TypeCurrent
Voltage - Supply1.8V
FeaturesIntegrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization
The main FCLK400MHz
Spurious-Free Dynamic Range (SFDR)95dB
Resolution (Bits)14
InterfaceSPI
Frequency Output200MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9952YSVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9952YSVZ Documents

AD9952YSVZ datasheets or manufacturer documentation.

Datasheet: AD9952YSVZ Datasheet (PDF)

AD9952YSVZ Schematic Symbol & PCB Footprint

The AD9952YSVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.