Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD9874ABST
AD9874ABST - 1
AD9874ABST - 2
AD9874ABST - 3
Extended1/3
* Images are for reference only
AD9874ABST
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9874ABST
JLCPCB Part #
C578892
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10MHz~300MHz 2.7V~3.6V 20mA SPI Supports software reset、Supports RSSI function VHF LQFP-48(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Frequency Range10MHz~300MHz
Operating Temperature-40℃~+85℃
ApplicationsVHF
Voltage - Supply2.7V~3.6V
Receive Current20mA
FeaturesSupports software reset、Supports RSSI function
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD9874ABST
AD9874ABST

* Images are for reference only

AD9874ABST

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9874ABST
JLCPCB Part #
C578892
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10MHz~300MHz 2.7V~3.6V 20mA SPI Supports software reset、Supports RSSI function VHF LQFP-48(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9874ABST

* Images are for reference only

AD9874ABST
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9874ABST
JLCPCB Part #
C578892
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10MHz~300MHz 2.7V~3.6V 20mA SPI Supports software reset、Supports RSSI function VHF LQFP-48(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9874ABST Specifications

AD9874ABST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Frequency Range10MHz~300MHz
Operating Temperature-40℃~+85℃
ApplicationsVHF
Voltage - Supply2.7V~3.6V
Receive Current20mA
FeaturesSupports software reset、Supports RSSI function
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9874ABST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9874ABST Documents

AD9874ABST datasheets or manufacturer documentation.

Datasheet: AD9874ABST Datasheet (PDF)

AD9874ABST Schematic Symbol & PCB Footprint

The AD9874ABST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.