Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AD9371BBCZ
AD9371BBCZ - 1
AD9371BBCZ - 2
AD9371BBCZ - 3
Extended1/3
* Images are for reference only
AD9371BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9371BBCZ
JLCPCB Part #
C578841
Package
BGA-196
Description
-40℃~+85℃ 3.135V~3.465V 300MHz~6GHz 614.4Mbps 7dBm SPI transceiver BGA-196 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageBGA-196
Frequency Range300MHz~6GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Data Rate614.4Mbps
Output Power7dBm
Voltage - Supply3.135V~3.465V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AD9371BBCZ
AD9371BBCZ

* Images are for reference only

AD9371BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9371BBCZ
JLCPCB Part #
C578841
Package
BGA-196
Description
-40℃~+85℃ 3.135V~3.465V 300MHz~6GHz 614.4Mbps 7dBm SPI transceiver BGA-196 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9371BBCZ

* Images are for reference only

AD9371BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9371BBCZ
JLCPCB Part #
C578841
Package
BGA-196
Description
-40℃~+85℃ 3.135V~3.465V 300MHz~6GHz 614.4Mbps 7dBm SPI transceiver BGA-196 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9371BBCZ Specifications

AD9371BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageBGA-196
Frequency Range300MHz~6GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Data Rate614.4Mbps
Output Power7dBm
Voltage - Supply3.135V~3.465V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9371BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9371BBCZ Documents

AD9371BBCZ datasheets or manufacturer documentation.

Datasheet: AD9371BBCZ Datasheet (PDF)

AD9371BBCZ Schematic Symbol & PCB Footprint

The AD9371BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.