


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 45uA | |
| Number of Elements | 4 | |
| Logic Family | AD8544 | |
| Current - Output Low(IOL) | 60mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8544ARUZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 45uA | |
| Number of Elements | 4 | |
| Logic Family | AD8544 | |
| Current - Output Low(IOL) | 60mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8544ARUZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8544ARUZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8544ARUZ-REEL Datasheet (PDF)
The AD8544ARUZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.