


- Manufacturer
- MFR.Part #
- AD8512ARZ
- JLCPCB Part #
- C578744
- Package
- SOIC-8
- Description
- -15V~-5V、5V~15V -40℃~+125℃ 0.9uV/℃ 2 20MHz 20V/us 25pA 2mA 6pA 70mA 80uV 86dB 8nV/√Hz@1kHz Built-in compensation、Overvoltage protection、High capacitive load driving SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Input Offset Current(Ios) | 6pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Gain Bandwidth Product | 20MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 2mA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection、High capacitive load driving | |
| Ib - Input Bias Current | 25pA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
AD8512ARZ
Extended- Manufacturer
- MFR.Part #
- AD8512ARZ
- JLCPCB Part #
- C578744
- Package
- SOIC-8
- Description
- -15V~-5V、5V~15V -40℃~+125℃ 0.9uV/℃ 2 20MHz 20V/us 25pA 2mA 6pA 70mA 80uV 86dB 8nV/√Hz@1kHz Built-in compensation、Overvoltage protection、High capacitive load driving SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD8512ARZ
- JLCPCB Part #
- C578744
- Package
- SOIC-8
- Description
- -15V~-5V、5V~15V -40℃~+125℃ 0.9uV/℃ 2 20MHz 20V/us 25pA 2mA 6pA 70mA 80uV 86dB 8nV/√Hz@1kHz Built-in compensation、Overvoltage protection、High capacitive load driving SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8512ARZ Specifications
AD8512ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Input Offset Current(Ios) | 6pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Gain Bandwidth Product | 20MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 2mA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 8nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection、High capacitive load driving | |
| Ib - Input Bias Current | 25pA | |
| Dual Supply | -15V~-5V、5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8512ARZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8512ARZ Documents
AD8512ARZ datasheets or manufacturer documentation.
Datasheet: AD8512ARZ Datasheet (PDF)
AD8512ARZ Schematic Symbol & PCB Footprint
The AD8512ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.