


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 7mA | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Overvoltage Protection | |
| Single Supply | 2.7V~36V | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current(Iq) | 180uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8495ARMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 7mA | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Overvoltage Protection | |
| Single Supply | 2.7V~36V | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current(Iq) | 180uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8495ARMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8495ARMZ datasheets or manufacturer documentation.
Datasheet: AD8495ARMZ Datasheet (PDF)
The AD8495ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.