Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. AD8361ARMZ
AD8361ARMZ - 1
AD8361ARMZ - 2
AD8361ARMZ - 3
Extended1/3
* Images are for reference only
AD8361ARMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8361ARMZ
JLCPCB Part #
C578709
Package
MSOP-8
Description
-21dBm~5dBm -40℃~+85℃ 0MHz~2.5GHz 1.1mA 2.7V~5.5V ±0.25dB 均方根检测、集成电压/功率参考 MSOP-8 RF Detectors ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0MHz~2.5GHz
Operating Temperature-40℃~+85℃
Accuracy±0.25dB
Voltage - Supply2.7V~5.5V
Quiescent Current1uA
Input Range-21dBm~5dBm
FeaturesRoot Mean Square Detection、Integrated voltage/power reference
Current - Supply1.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. AD8361ARMZ
AD8361ARMZ

* Images are for reference only

AD8361ARMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8361ARMZ
JLCPCB Part #
C578709
Package
MSOP-8
Description
-21dBm~5dBm -40℃~+85℃ 0MHz~2.5GHz 1.1mA 2.7V~5.5V ±0.25dB 均方根检测、集成电压/功率参考 MSOP-8 RF Detectors ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8361ARMZ

* Images are for reference only

AD8361ARMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8361ARMZ
JLCPCB Part #
C578709
Package
MSOP-8
Description
-21dBm~5dBm -40℃~+85℃ 0MHz~2.5GHz 1.1mA 2.7V~5.5V ±0.25dB 均方根检测、集成电压/功率参考 MSOP-8 RF Detectors ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8361ARMZ Specifications

AD8361ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0MHz~2.5GHz
Operating Temperature-40℃~+85℃
Accuracy±0.25dB
Voltage - Supply2.7V~5.5V
Quiescent Current1uA
Input Range-21dBm~5dBm
FeaturesRoot Mean Square Detection、Integrated voltage/power reference
Current - Supply1.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8361ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8361ARMZ Documents

AD8361ARMZ datasheets or manufacturer documentation.

Datasheet: AD8361ARMZ Datasheet (PDF)

AD8361ARMZ Schematic Symbol & PCB Footprint

The AD8361ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.