Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. AD8302ARUZ
AD8302ARUZ - 1
AD8302ARUZ - 2
AD8302ARUZ - 3
Extended1/3
* Images are for reference only
AD8302ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8302ARUZ
JLCPCB Part #
C578682
Package
TSSOP-14
Description
-40℃~+85℃ -60dBm~0dBm 0MHz~2.7GHz 19mA 2.7V~5.5V ±0.5dB 对数检测、集成电压/功率参考 TSSOP-14 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageTSSOP-14
Frequency Range0MHz~2.7GHz
Operating Temperature-40℃~+85℃
Accuracy±0.5dB
Voltage - Supply2.7V~5.5V
Input Range-60dBm~0dBm
FeaturesLogarithmic detection、Integrated voltage/power reference
Current - Supply19mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. AD8302ARUZ
AD8302ARUZ

* Images are for reference only

AD8302ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8302ARUZ
JLCPCB Part #
C578682
Package
TSSOP-14
Description
-40℃~+85℃ -60dBm~0dBm 0MHz~2.7GHz 19mA 2.7V~5.5V ±0.5dB 对数检测、集成电压/功率参考 TSSOP-14 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8302ARUZ

* Images are for reference only

AD8302ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8302ARUZ
JLCPCB Part #
C578682
Package
TSSOP-14
Description
-40℃~+85℃ -60dBm~0dBm 0MHz~2.7GHz 19mA 2.7V~5.5V ±0.5dB 对数检测、集成电压/功率参考 TSSOP-14 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8302ARUZ Specifications

AD8302ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageTSSOP-14
Frequency Range0MHz~2.7GHz
Operating Temperature-40℃~+85℃
Accuracy±0.5dB
Voltage - Supply2.7V~5.5V
Input Range-60dBm~0dBm
FeaturesLogarithmic detection、Integrated voltage/power reference
Current - Supply19mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8302ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8302ARUZ Documents

AD8302ARUZ datasheets or manufacturer documentation.

Datasheet: AD8302ARUZ Datasheet (PDF)

AD8302ARUZ Schematic Symbol & PCB Footprint

The AD8302ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.