


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 80V/V | |
| Vos - Input Offset Voltage | 9uV | |
| Input Offset Current(Ios) | 4nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Gain Error | 0.3% | |
| Settling time | 1.9ms | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD Protection、Internally set gain、Overvoltage Protection | |
| Ib - Input Bias Current | 400pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8293G80ARJZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 80V/V | |
| Vos - Input Offset Voltage | 9uV | |
| Input Offset Current(Ios) | 4nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Gain Error | 0.3% | |
| Settling time | 1.9ms | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD Protection、Internally set gain、Overvoltage Protection | |
| Ib - Input Bias Current | 400pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8293G80ARJZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8293G80ARJZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8293G80ARJZ-R7 Datasheet (PDF)
The AD8293G80ARJZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.